FESTO 566660 NEBV Cable with socket 2.5m 60V 1pc

MPN
566660
Brand
FESTO
EAN-13
4052568057374
Order Code
03-2961
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Festo cable with socket, model NEBV-H1G2-P-2.5-N-LE2, is designed for efficient power or data transmission with a voltage resistance of up to 60 V. With its robust construction, it is ideal for industrial automation applications requiring reliable and secure connections. This product is particularly suitable for use in machinery and systems where performance and durability are critical.
Type Cable with socket
Material (details) POM
Max. ambient temperature +60°C
Max. operating voltage 60V
Min. ambient temperature -5°C
Operating Voltage 60 V (max)

Reviews

Be the first to submit a review

Trustpilot