FESTO 30935 Cable with socket 24V LED 2.5m 1pc

MPN
30935
Brand
Festo
EAN-13
4052568003777
Order Code
03-2713
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £23.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Festo cable with socket 30935 is designed for 24 V electrical systems and includes a built-in LED indicator. It features a secure connection suitable for automation and control applications. This cable is ideal for use in industrial environments requiring reliable power and signal transmission.
Type Cable with socket
IP Rating IP67
Length 2.5m
Material (details) PVC
Max. ambient temperature 80°C
Max. operating voltage 24V
Min. ambient temperature -20°C
Operating Voltage 24 V (max)
Weight 170g

Reviews

Be the first to submit a review

Trustpilot