FESTO 193457 KMEB-1-24 Cable 3-pin LED Indicator 1pc

MPN
193457
Brand
FESTO
EAN-13
4052568079802
Order Code
03-2606
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £43.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Festo manufactures the KMEB-1-24-10-LED cable with socket, featuring 3 pins and an LED indicator for easy status monitoring. Its robust design makes it suitable for industrial automation applications where reliable electrical connections are essential. This component is ideal for integrating sensors and actuators within control systems.
Type Cable with socket
Material (details) PA66-GF30
Max. ambient temperature +80°C
Min. ambient temperature -20°C
Number of pins 3

Reviews

Be the first to submit a review

Trustpilot