FESTO 566659 Cable with socket NEBV-H1G2-P-1-N-LE2 60V max 1pc

MPN
566659
Brand
Festo
EAN-13
4052568057367
Order Code
03-2960
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £13.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FESTO cable with socket, model 566659, is designed for operating voltages up to 60 volts. This high-quality component is used for reliable electrical connections in automation systems. It is typically employed in industrial machinery and process control applications.
Type Cable with socket
Material (details) POM
Max. ambient temperature +60°C
Max. operating voltage 60V
Min. ambient temperature -5°C
Operating Voltage 60 V (max)

Reviews

Be the first to submit a review

Trustpilot