FESTO 151689 KMEB-1-24-5-LED Cable with Socket 3 pins 24V DC 1pc

MPN
151689
Brand
FESTO
EAN-13
4052568010737
Order Code
03-1729
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £36.40
10+ £34.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The FESTO cable with socket, model number 151689 KMEB-1-24-5-LED, features three pins and operates at a maximum of 24 V DC. It comes with LED indicators for status display and is typically used in industrial automation applications. This cable is ideal for connecting sensors or actuators in control systems.
Type Cable with socket
IP Rating IP65
Material (details) Housing: PA66-GF30;Cable sheath: PVC;Plug Contacts: Bronze
Max. ambient temperature +80°C
Max. operating voltage 24V DC
Min. ambient temperature -20°C
Misc Attribute Electrical connection: box angled connection diagram
Number of pins 3
Operating Voltage 24 V DC (max)
Weight 230g

Reviews

Be the first to submit a review

Trustpilot