Fein 63502113210 Semicircle Blade 85mm Edge Work Soft Materials |
11-8353
|
|
Despatched within 4 working days - 16 in stock
|
1+ £20.97
Price per unit Ex VAT
|
85mm |
|
|
SL |
|
|
|
Semicircle blade |
Fein 63502114210 Diamond Semicircle Blade 75mm For Marble & Concrete |
11-8354
|
|
Despatched within 4 working days - 15 in stock
|
1+ £55.35
Price per unit Ex VAT
|
75mm |
Diamond |
|
SL |
483 mm (19") |
|
|
Semicircle blade |
Fein 63502114230 Diamond Blade 75 mm Cuts Marble Concrete 5-Pack |
11-8355
|
|
Back order - 1 availableBack-order availability date - 15/11/2026
|
1+ £244.88
Price per unit Ex VAT
|
75mm |
Diamond |
|
SL |
|
|
|
Semicircle blade |
Fein 63502118210 Carbide Semicircle Blade 75mm Tile & Plaster Cutting |
11-8356
|
|
Despatched within 4 working days - 5 in stock
|
1+ £28.02
Price per unit Ex VAT
|
75mm |
Carbide metal |
|
SL |
483 mm (19") |
Structural lightweight concrete |
2.2mm |
Semicircle blade |
Fein 63502118230 Carbide Blade 75mm 2.2mm Cut 5pieces Starlock Universal |
11-8357
|
|
Despatched within 4 working days - 2 in stock
|
1+ £122.86
Price per unit Ex VAT
|
75mm |
Carbide metal |
|
#####SL |
|
|
2.2mm |
Semicircle blade |
Fein 63502125210 Carbide Blade 75mm Cuts Tile Joints & Plaster 1 piece |
11-8358
|
|
Despatched within 4 working days - 8 in stock
|
1+ £28.14
Price per unit Ex VAT
|
75mm |
Carbide metal |
MultiMaster |
SL |
483 mm (19") |
|
1.2mm |
Semicircle blade |
Fein 63502166210 Diamond Semicircle Blade 90mm for Hard Joints 1 piece |
11-8393
|
|
Despatched within 4 working days - 12 in stock
|
1+ £62.77
Price per unit Ex VAT
|
90mm |
Diamond |
|
SL |
483 mm (19") |
|
2.2mm |
Semicircle blade |
Fein 63502169210 Semicircle Blade 90mm 2.2mm Tile & Plaster Cutting |
11-8394
|
|
Despatched within 4 working days - 9 in stock
|
1+ £30.81
Price per unit Ex VAT
|
90mm |
Carbide metal |
|
SLP |
483 mm (19") |
Structural lightweight concrete |
2.2mm |
Semicircle blade |
Fein 63502170210 Carbide Semicircle Blade 1.2mm Cutting Defective Tile |
11-8395
|
|
Despatched within 4 working days - 12 in stock
|
1+ £31.71
Price per unit Ex VAT
|
90mm |
Carbide metal |
|
SLP |
483 mm (19") |
Structural lightweight concrete |
1.2mm |
Semicircle blade |
Fein 63502187210 Carbide Blade 1.2 mm for CFK/Glass-Fibre Materials |
11-8407
|
|
Despatched within 4 working days - 3 in stock
|
1+ £41.12
Price per unit Ex VAT
|
90mm |
Carbide metal |
|
SLP |
|
|
1.2mm |
Semicircle blade |
Fein 63502188210 Diamond Blade 90mm Open Serration Starlock Compatible |
11-8408
|
|
Despatched within 4 working days - 3 in stock
|
1+ £83.61
Price per unit Ex VAT
|
90mm |
Diamond |
|
SLP |
|
|
1.2mm |
Semicircle blade |
Fein 63502196210 HSS Semicircle Blade 100mm Bi Durable for Multi-Tools |
11-8411
|
|
Despatched within 4 working days - 10 in stock
|
1+ £41.57
Price per unit Ex VAT
|
100mm |
HSS |
|
SL |
|
|
|
Semicircle blade |
Fein 63502216210 Diamond Semicircle Blade 75mm For Marble & Concrete |
11-8423
|
|
Despatched within 4 working days - 4 in stock
|
1+ £56.83
Price per unit Ex VAT
|
75mm |
Diamond |
MultiMaster |
SL |
|
|
1.2mm |
Semicircle blade |
Fein 63502217210 Diamond Blade 1.2mm Starlock Plus for Marble & Concrete |
11-8424
|
|
Despatched within 4 working days - 20 in stock
|
1+ £65.04
Price per unit Ex VAT
|
90mm |
Diamond |
|
SLP |
|
|
1.2mm |
Semicircle blade |
Fein 63903240210 Carbide Blade for Marble & Concrete 1.2mm Starlock |
11-8528
|
|
Despatched within 4 working days - 4 in stock
|
1+ £42.82
Price per unit Ex VAT
|
|
Carbide metal |
|
SLM |
|
|
|
Semicircle blade |
Fein 63903241210 Carbide Metal Semicircle Blade for Marble/Concrete |
11-8529
|
|
Despatched within 4 working days - 1 in stock
|
1+ £40.02
Price per unit Ex VAT
|
|
Carbide metal |
|
SLM |
|
|
|
Semicircle blade |
Fein 63903242210 Diamond Blade 1 piece Cuts Marble & Concrete Star Lock |
11-8530
|
|
Despatched within 4 working days - 12 in stock
|
1+ £75.24
Price per unit Ex VAT
|
|
Diamond |
|
SLM |
|
|
|
Semicircle blade |
Fein 63903242230 Diamond Blade 5piece For Marble Concrete Thin 1.2mm |
11-8531
|
|
Despatched within 4 working days - 3 in stock
|
1+ £334.48
Price per unit Ex VAT
|
|
Diamond |
|
#####SLM |
|
|
|
Semicircle blade |
Fein 63903243210 Diamond Blade: Cuts Marble Concrete Fits Starlock |
11-8532
|
|
Despatched within 4 working days - 15 in stock
|
1+ £73.41
Price per unit Ex VAT
|
|
Diamond |
|
SLM |
|
|
|
Semicircle blade |
Fein 63903243230 Diamond Semicircle Blade 2.2mm Marble/Concrete Cutting |
11-8533
|
|
Despatched within 4 working days - 6 in stock
|
1+ £340.00
Price per unit Ex VAT
|
|
Diamond |
|
SLM |
|
|
|
Semicircle blade |
Fein 63903244220 Blade Semicircle 2pieces For Insulating Glass Panes |
11-8534
|
|
Back order - 1 availableBack-order availability date - 15/11/2026
|
1+ £68.71
Price per unit Ex VAT
|
|
|
|
SLM |
|
|
|
Semicircle blade |