Fein 63502125210 Carbide Blade 75mm Cuts Tile Joints & Plaster 1 piece

Image Representative of Range

Fein 63502125210 Carbide Blade 75mm Cuts Tile Joints & Plaster 1 piece

MPN
63502125210
Brand
Fein
EAN-13
4014586389516
Order Code
11-8358
Country of Origin
Poland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £33.10 £28.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Fein's carbide metal semicircle blade, model 63502125210, features a thickness of 1.2 mm and a diameter of 75 mm. This power tool accessory is designed for precise cutting applications, particularly in metal and other tough materials. Ideal for use in construction and renovation projects, it allows for efficient detailed work with its semicircular design.
Type Semicircle blade
(Ø) 75mm
Compatible With MultiMaster
Material Carbide metal
Rack size 483 mm (19")
Saw Blade Width 1.2mm
Tool Holder SL

Reviews

Be the first to submit a review

Trustpilot