Fein 63502118230 Carbide Blade 75mm 2.2mm Cut 5pieces Starlock Universal

Image Representative of Range

Fein 63502118230 Carbide Blade 75mm 2.2mm Cut 5pieces Starlock Universal

MPN
63502118230
Brand
Fein
EAN-13
4014586389509
Order Code
11-8357
Country of Origin
Poland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £122.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fein 63502118230 is a carbide metal semicircle blade measuring 2.2 mm in thickness and 75 mm in diameter, available in packs of five. As power tool accessories, these blades are designed for precision cutting tasks. Typical applications include cutting through metals and other tough materials.
Type Semicircle blade
(Ø) 75mm
Material Carbide metal
Saw Blade Width 2.2mm
Tool Holder #####SL

Reviews

Be the first to submit a review

Trustpilot