Fein 63502118210 Carbide Semicircle Blade 75mm Tile & Plaster Cutting

Image Representative of Range

Fein 63502118210 Carbide Semicircle Blade 75mm Tile & Plaster Cutting

MPN
63502118210
Brand
Fein
EAN-13
4014586389493
Order Code
11-8356
Country of Origin
Poland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £32.96 £28.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Fein's carbide metal semicircle blade, model 63502118210, is designed as a power tool accessory. It features a 2.2 mm thickness and a 75 mm diameter, making it ideal for precise cutting tasks. Typical applications include cutting through hard materials such as metal and ceramics.
Type Semicircle blade
(Ø) 75mm
Material Carbide metal
Material Suitability Structural lightweight concrete
Rack size 483 mm (19")
Saw Blade Width 2.2mm
Tool Holder SL

Reviews

Be the first to submit a review

Trustpilot