Fein 63502217210 Diamond Blade 1.2mm Starlock Plus for Marble & Concrete

Image Representative of Range

Fein 63502217210 Diamond Blade 1.2mm Starlock Plus for Marble & Concrete

MPN
63502217210
Brand
Fein
EAN-13
4014586390994
Order Code
11-8424
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £65.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Fein 63502217210 Diamond Semicircle Blade is a power tool accessory designed for precision cutting. It features a blade thickness of 1.2 mm and a diameter of 90 mm, ideal for detailed work. This blade is typically used for cutting tiles, stone, and cement-based materials.
Type Semicircle blade
(Ø) 90mm
Material Diamond
Saw Blade Width 1.2mm
Tool Holder SLP

Reviews

Be the first to submit a review

Trustpilot