Fein 63502166210 Diamond Semicircle Blade 90mm for Hard Joints 1 piece

Image Representative of Range

Fein 63502166210 Diamond Semicircle Blade 90mm for Hard Joints 1 piece

MPN
63502166210
Brand
Fein
EAN-13
4014586390536
Order Code
11-8393
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £62.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Fein manufactures the 63502166210 diamond semicircle blade, featuring a 2.2 mm thickness and a 90 mm diameter. This power tool accessory is ideal for precise cutting in hard materials such as tiles or stone. The semicircular design allows for optimal manoeuvrability and edge access in detailed work.
Type Semicircle blade
(Ø) 90mm
Material Diamond
Rack size 483 mm (19")
Saw Blade Width 2.2mm
Tool Holder SL

Reviews

Be the first to submit a review

Trustpilot