Fein 63502188210 Diamond Blade 90mm Open Serration Starlock Compatible

Image Representative of Range

Fein 63502188210 Diamond Blade 90mm Open Serration Starlock Compatible

MPN
63502188210
Brand
Fein
EAN-13
4014586390666
Order Code
11-8408
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £88.80 £83.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Fein's 63502188210 Diamond Semicircle blade is an accessory for power tools, measuring 1.2 mm thick and 90 mm in diameter. It is ideal for precise cutting tasks on hard materials such as tiles and stone. This durable blade comes in a single piece per package, facilitating efficient and smooth operations.
Type Semicircle blade
(Ø) 90mm
Material Diamond
Saw Blade Width 1.2mm
Tool Holder SLP

Reviews

Be the first to submit a review

Trustpilot