Fein 63502187210 Carbide Blade 1.2 mm for CFK/Glass-Fibre Materials

Image Representative of Range

Fein 63502187210 Carbide Blade 1.2 mm for CFK/Glass-Fibre Materials

MPN
63502187210
Brand
Fein
EAN-13
4014586390659
Order Code
11-8407
Country of Origin
Poland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £43.68 £41.12
10+ £39.67
50+ £39.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Fein 63502187210 carbide metal semicircle blade is a power tool accessory designed for precision cutting, with a blade thickness of 1.2 mm and diameter of 90 mm. It is ideal for cutting through metal, wood, and plastics with accuracy and efficiency. This blade is perfect for detailed work in renovation, installation, and crafting applications.
Type Semicircle blade
(Ø) 90mm
Material Carbide metal
Saw Blade Width 1.2mm
Tool Holder SLP

Reviews

Be the first to submit a review

Trustpilot