Fein 63502170210 Carbide Semicircle Blade 1.2mm Cutting Defective Tile

Image Representative of Range

Fein 63502170210 Carbide Semicircle Blade 1.2mm Cutting Defective Tile

MPN
63502170210
Brand
Fein
EAN-13
4014586390574
Order Code
11-8395
Country of Origin
Poland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £33.63 £31.71
10+ £30.22
50+ £30.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Fein 63502170210 is a carbide metal semicircle blade designed for precision work. The blade measures 1.2 mm in thickness and 90 mm in diameter, suitable for detailed cutting tasks. Typically used in various power tool applications, it is ideal for cutting through materials like metal and other hard surfaces.
Type Semicircle blade
(Ø) 90mm
Material Carbide metal
Material Suitability Structural lightweight concrete
Rack size 483 mm (19")
Saw Blade Width 1.2mm
Tool Holder SLP

Reviews

Be the first to submit a review

Trustpilot