Fein 63502216210 Diamond Semicircle Blade 75mm For Marble & Concrete

Image Representative of Range

Fein 63502216210 Diamond Semicircle Blade 75mm For Marble & Concrete

MPN
63502216210
Brand
Fein
EAN-13
4014586390970
Order Code
11-8423
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £60.21 £56.83
10+ £55.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Fein manufactures the 63502216210 Diamond Semicircle Blade, which features a 1.2 mm thickness and a 75 mm diameter. This power tool accessory is ideal for detailed cutting in hard materials like tiles and stone. It is typically used in construction and renovation projects.
Type Semicircle blade
(Ø) 75mm
Compatible With MultiMaster
Material Diamond
Saw Blade Width 1.2mm
Tool Holder SL

Reviews

Be the first to submit a review

Trustpilot