Fein 63502169210 Semicircle Blade 90mm 2.2mm Tile & Plaster Cutting

Image Representative of Range

Fein 63502169210 Semicircle Blade 90mm 2.2mm Tile & Plaster Cutting

MPN
63502169210
Brand
Fein
EAN-13
4014586390550
Order Code
11-8394
Country of Origin
Poland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £30.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Fein's Carbide Metal Semicircle Blade is a power tool accessory, featuring a thickness of 2.2 mm and a diameter of 90 mm. It is ideal for precise cutting in metalworking applications. The blade's semicircular shape allows for efficient and controlled cuts.
Type Semicircle blade
(Ø) 90mm
Material Carbide metal
Material Suitability Structural lightweight concrete
Rack size 483 mm (19")
Saw Blade Width 2.2mm
Tool Holder SLP

Reviews

Be the first to submit a review

Trustpilot