ept 101-40064 DIN 41612 Edge Connector 64 Pins 2 Rows Press-Fit Zone |
09-0940
|
|
Available to back orderBack order, lead time 9 days
|
2+ £4.20
Price per unit Ex VAT
|
2 |
2.54mm |
PBT, UL94V-0 |
|
|
|
Light grey |
(a+b) |
Print |
Parallel (to the PCB) |
|
Tin plated |
(L x W x H) 8.6 x 94 x 15.5 mm |
15.5mm |
|
8.6mm |
+125°C |
1.5A |
1000V |
<20mΩ |
ept 103-40064 Edge Connector 96 Pins 3 Rows DIN 41612/IEC 60603-2 |
09-0942
|
|
Available to back orderBack order, lead time 9 days
|
3+ £3.71
Price per unit Ex VAT
|
3 |
2.54mm |
PBT, UL94V-0 |
|
|
|
Light grey |
(a+b+c) |
Print |
Parallel (to the PCB) |
|
Tin plated |
(L x W x H) 11.1 x 94 x 18 mm |
18mm |
|
11.1mm |
+125°C |
1.5A |
1000V |
<20mΩ |
ept 109-40064 Edge Connector 48 Pins 3 Rows DIN 41612 Compliant |
09-0943
|
|
Available to back orderBack order, lead time 9 days
|
2+ £6.79
Price per unit Ex VAT
|
3 |
5.08mm |
PBT, UL94V-0 |
|
DIN 41612 |
|
Light grey |
(z+b+d) |
Print |
Parallel (to the PCB) |
|
Tin plated |
(L x W x H) 14.7 x 94 x 22.1 mm |
22.1mm |
F |
14.7mm |
+125°C |
5.6A |
1550V |
<20mΩ |
ept 109-40065 Tcom Edge Connector, 48 Pins, 3 Rows, 1 piece |
09-0944
|
|
Available to back orderBack order, lead time 9 days
|
2+ £6.97
Price per unit Ex VAT
|
3 |
5.08mm |
PBT, UL94V-0 |
|
DIN 41612 |
|
Light grey |
(z+b+d) |
Print |
Perpendicular (to the PCB) |
|
Tin plated |
(L x W x H) 14.8 x 94 x 25 mm |
25mm |
F |
14.8mm |
+125°C |
5.6A |
1550V |
|
ept 111-40064 Edge Connector 64 Pins 4 Rows DIN 41612 Compliant |
09-0945
|
|
|
1+ £5.67
Price per unit Ex VAT
|
4 |
5.08mm |
PBT, UL94V-0 |
|
DIN 41612 |
|
Light grey |
(z+b+d+f) |
Print |
Parallel (to the PCB) |
|
Tin plated |
(L x W x H) 19.8 x 94 x 22.1 mm |
22.1mm |
G |
19.8mm |
+125°C |
5.6A |
1550V |
|
ept 113-40160 Edge Connector 15 Pins 2 Rows DIN 41612 Compliant |
09-0946
|
|
|
1+ £4.15
Price per unit Ex VAT
|
2 |
5.08mm |
PBT, UL94V-0 |
|
DIN 41612 |
|
Light grey |
(z+d) |
Print |
Parallel (to the PCB) |
|
Tin plated |
(L x W x H) 14.7 x 94 x 25.1 mm |
25.1mm |
H15 |
14.7mm |
+125°C |
15A |
3100V |
<8mΩ |
ept 115-40074TH Edge Connector 96 Pins 3 Rows Press-Fit Zone DIN 41612 |
09-0947
|
|
|
1+ £4.08
Price per unit Ex VAT
|
3 |
2.54mm |
PBT, UL94V-0 |
|
DIN 41612 |
|
Light grey |
(a+b+c) |
Print |
Perpendicular (to the PCB) |
|
Tin plated |
(L x W x H) 11.1 x 95 x 15.6 mm |
15.6mm |
R |
11.1mm |
+125°C |
1.5A |
1000V |
<20mΩ |
ept 403-51040-51 Edge Connector 2 Rows, Tape, 1 piece(s) |
09-0949
|
|
Available to back orderBack order, lead time 3 weeks
|
2+ £4.18
Price per unit Ex VAT
|
2 |
1.27mm |
LCP |
Parallel (to the PCB) |
|
Tin plated |
Black |
|
SMT |
Parallel (to the PCB) |
Nickel plated and gold plated |
|
|
|
|
|
125°C |
1.4A |
|
|
ept 403-51050-51 Edge Connector 2 Rows 1 piece(s) |
09-0950
|
|
|
2+ £3.10
Price per unit Ex VAT
|
2 |
1.27mm |
LCP |
Parallel (to the PCB) |
|
Tin plated |
Black |
|
SMT |
Parallel (to the PCB) |
Nickel plated and gold plated |
|
|
|
|
|
125°C |
1.4A |
|
|
ept 403-53050-51 Edge Connector 2 Rows Pins Tape 1 piece |
09-0951
|
|
Available to back orderBack order, lead time 3 weeks
|
2+ £3.86
Price per unit Ex VAT
|
2 |
1.27mm |
LCP |
Perpendicular (to the PCB) |
|
Tin plated |
Black |
|
SMT |
Perpendicular (to the PCB) |
Nickel plated and gold plated |
|
|
|
|
|
125°C |
1.4A |
|
|