ept 109-40065 Tcom Edge Connector, 48 Pins, 3 Rows, 1 piece

MPN
109-40065
Brand
ept
EAN-13
2050001816320
Order Code
09-0944
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £6.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

Manufactured by ept, the ept 109-40065 edge connector features 48 pins arranged in 3 rows. It is designed for reliable connections in electronic circuits and assemblies. This connector is typically used in telecommunications and computing applications.
Type Edge connector (pins)
Number of Positions 3
Mounting Angle Edge
Pitch 5.08mm
Case Material PBT, UL94V-0
Certification marks DIN 41612
Colour Light grey
Configuration (z+b+d)
Connection Print
Connector orientation Perpendicular (to the PCB)
Contact Plating Copper alloy
Contact surface Tin plated
Dimensions (L x W x H) 14.8 x 94 x 25 mm
DIN Standard F
Height 25mm
Length 14.8mm
Mating Cycles 500
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 5.6A
Nominal Voltage 1550V
Pin Length 3mm
Width 94mm

Reviews

Be the first to submit a review

Trustpilot