ept 403-53050-51 Edge Connector 2 Rows Pins Tape 1 piece

Image Representative of Range

ept 403-53050-51 Edge Connector 2 Rows Pins Tape 1 piece

MPN
403-53050-51
Brand
ept
EAN-13
2050009097745
Order Code
09-0951
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The ept 403-53050-51 Edge connector (pins) is manufactured by pet. It features two rows of pins and is supplied in a tape format. This component is typically used in telecommunications and data processing applications.
Type Edge connector (pins)
Number of Positions 2
Mounting Angle Edge
Pitch 1.27mm
Actuation direction Perpendicular (to the PCB)
Board contact surface Tin plated
Case Material LCP
Colour Black
Connection SMT
Connector contact surface Nickel plated and gold plated
Connector orientation Perpendicular (to the PCB)
Contact Plating Copper alloy
Mating Cycles 500
Maximum Temperature 125°C
Min. temperature -55°C
Nominal Current 1.4A

Reviews

Be the first to submit a review

Trustpilot