ept 109-40064 Edge Connector 48 Pins 3 Rows DIN 41612 Compliant

MPN
109-40064
Brand
ept
EAN-13
2050001815880
Order Code
09-0943
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £6.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

The ept 109-40064 edge connector features 48 pins arranged in 3 rows, making it suitable for reliable electrical connections. Manufactured by pet, it is typically used in applications requiring secure and efficient connectivity solutions. Its robust design ensures durability in various electronic systems.
Type Edge connector (pins)
Number of Positions 3
Mounting Angle Edge
Pitch 5.08mm
Case Material PBT, UL94V-0
Certification marks DIN 41612
Colour Light grey
Configuration (z+b+d)
Connection Print
Connector orientation Parallel (to the PCB)
Contact Plating Copper alloy
Contact surface Tin plated
Dimensions (L x W x H) 14.7 x 94 x 22.1 mm
DIN Standard F
Height 22.1mm
Length 14.7mm
Mating Cycles 500
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 5.6A
Nominal Voltage 1550V
Number of pins 48
Pin Length 3mm
Resistance <20mΩ
Width 94mm

Reviews

Be the first to submit a review

Trustpilot