ept 103-40064 Edge Connector 96 Pins 3 Rows DIN 41612/IEC 60603-2

MPN
103-40064
Brand
ept
EAN-13
2050001815743
Order Code
09-0942
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

The ept 103-40064 edge connector features 96 pins arranged in 3 rows. Manufactured by pet, it is designed for reliable electrical connections between circuit boards. Typically used in electronic devices and communication systems for secure signal transmission.
Type Edge connector (pins)
Number of Positions 3
Mounting Angle Edge
Pitch 2.54mm
Case Material PBT, UL94V-0
Colour Light grey
Configuration (a+b+c)
Connection Print
Connector orientation Parallel (to the PCB)
Contact Plating Copper alloy
Contact surface Tin plated
Dimensions (L x W x H) 11.1 x 94 x 18 mm
Height 18mm
Length 11.1mm
Mating Cycles 500
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 1.5A
Nominal Voltage 1000V
Resistance <20mΩ
Width 94mm

Reviews

Be the first to submit a review

Trustpilot