ept 403-51040-51 Edge Connector 2 Rows, Tape, 1 piece(s)

Image Representative of Range

ept 403-51040-51 Edge Connector 2 Rows, Tape, 1 piece(s)

MPN
403-51040-51
Brand
ept
EAN-13
2050009097554
Order Code
09-0949
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The ept 403-51040-51 edge connector features two rows and is supplied in tape packaging. Manufactured by pet, this connector is designed for reliable electrical connections in electronic systems. Typical applications include PCB connections in consumer electronics and industrial devices.
Type Edge connector (pins)
Number of Positions 2
Mounting Angle Edge
Pitch 1.27mm
Actuation direction Parallel (to the PCB)
Board contact surface Tin plated
Case Material LCP
Colour Black
Connection SMT
Connector contact surface Nickel plated and gold plated
Connector orientation Parallel (to the PCB)
Contact Plating Copper alloy
Mating Cycles 500
Maximum Temperature 125°C
Min. temperature -55°C
Nominal Current 1.4A

Reviews

Be the first to submit a review

Trustpilot