ept 101-40064 DIN 41612 Edge Connector 64 Pins 2 Rows Press-Fit Zone

MPN
101-40064
Brand
ept
EAN-13
2050001815675
Order Code
09-0940
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

The ept 101-40064 edge connector features 64 pins arranged in 2 rows, making it suitable for complex electrical connections. Manufactured by EPT, this connector is ideal for use in high-density circuit board applications. Its robust design ensures reliable performance in telecommunications and automotive industries.
Type Edge connector (pins)
Number of Positions 2
Mounting Angle Edge
Pitch 2.54mm
Case Material PBT, UL94V-0
Colour Light grey
Configuration (a+b)
Connection Print
Connector orientation Parallel (to the PCB)
Contact Plating Copper alloy
Contact surface Tin plated
Dimensions (L x W x H) 8.6 x 94 x 15.5 mm
Height 15.5mm
Length 8.6mm
Mating Cycles 500
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 1.5A
Nominal Voltage 1000V
Resistance <20mΩ
Width 94mm

Reviews

Be the first to submit a review

Trustpilot