ept 111-40064 Edge Connector 64 Pins 4 Rows DIN 41612 Compliant

MPN
111-40064
Brand
ept
EAN-13
2050001816351
Order Code
09-0945
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The edge connector, manufactured by ept, features a total of 64 pins arranged in four rows. This component is designed for reliable and efficient connection in electronic devices. It is commonly used in circuit boards and computer hardware applications.
Type Edge connector (pins)
Number of Positions 4
Mounting Angle Edge
Pitch 5.08mm
Case Material PBT, UL94V-0
Certification marks DIN 41612
Colour Light grey
Configuration (z+b+d+f)
Connection Print
Connector orientation Parallel (to the PCB)
Contact Plating Copper alloy
Contact surface Tin plated
Dimensions (L x W x H) 19.8 x 94 x 22.1 mm
DIN Standard G
Height 22.1mm
Length 19.8mm
Mating Cycles 500
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 5.6A
Nominal Voltage 1550V
Width 94mm

Trustpilot