ept 115-40074TH Edge Connector 96 Pins 3 Rows Press-Fit Zone DIN 41612

MPN
115-40074TH
Brand
ept
EAN-13
2050001816498
Order Code
09-0947
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The ept 115-40074TH edge connector is manufactured by pet and features 96 pins arranged in 3 rows. Its robust design makes it suitable for high-density electronic connections. This connector is typically used in telecommunications and computer hardware applications.
Type Edge connector (pins)
Number of Positions 3
Mounting Angle Edge
Pitch 2.54mm
Case Material PBT, UL94V-0
Certification marks DIN 41612
Colour Light grey
Configuration (a+b+c)
Connection Print
Connector orientation Perpendicular (to the PCB)
Contact Plating Copper alloy
Contact surface Tin plated
Dimensions (L x W x H) 11.1 x 95 x 15.6 mm
DIN Standard R
Height 15.6mm
Length 11.1mm
Mating Cycles 500
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 1.5A
Nominal Voltage 1000V
Resistance <20mΩ
Width 95mm

Trustpilot