ept 113-40160 Edge Connector 15 Pins 2 Rows DIN 41612 Compliant

MPN
113-40160
Brand
ept
EAN-13
2050001816108
Order Code
09-0946
Country of Origin
Germany
View Full Product Range (10)

Discontinued


ept edge connector 113-40160 features 15 pins across two rows. This component is designed for secure and efficient electrical connections. Typical applications include use in data communication and electronic devices.
Type Edge connector (pins)
Number of Positions 2
Mounting Angle Edge
Pitch 5.08mm
Case Material PBT, UL94V-0
Certification marks DIN 41612
Colour Light grey
Configuration (z+d)
Connection Print
Connector orientation Parallel (to the PCB)
Contact Plating Copper alloy
Contact surface Tin plated
Dimensions (L x W x H) 14.7 x 94 x 25.1 mm
DIN Standard H15
Height 25.1mm
Length 14.7mm
Mating Cycles 500
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 15A
Nominal Voltage 3100V
Number of pins 15
Resistance <8mΩ
Width 94mm

Trustpilot