ept 403-51050-51 Edge Connector 2 Rows 1 piece(s)

Image Representative of Range

ept 403-51050-51 Edge Connector 2 Rows 1 piece(s)

MPN
403-51050-51
Brand
ept
EAN-13
2050009097561
Order Code
09-0950
Country of Origin
Czech Republic
View Full Product Range (10)

Discontinued


ept manufactures the 403-51050-51 Edge connector with two rows of pins. This component is supplied in tape form and typically used in electronic assemblies. It is ideal for creating robust electrical connections in circuit boards and devices.
Type Edge connector (pins)
Number of Positions 2
Mounting Angle Edge
Pitch 1.27mm
Actuation direction Parallel (to the PCB)
Board contact surface Tin plated
Case Material LCP
Colour Black
Connection SMT
Connector contact surface Nickel plated and gold plated
Connector orientation Parallel (to the PCB)
Contact Plating Copper alloy
Mating Cycles 500
Maximum Temperature 125°C
Min. temperature -55°C
Nominal Current 1.4A

Trustpilot