Electro PJP 224-M5-C-CD1-BL Jack Socket 2mm Blue 1pc Solder Terminal 0.50mm² |
02-8498
|
|
Despatched within 4 working days - 13 in stock
|
5+ £0.702
| 5+ |
£0.702 |
| 10+ |
£0.646 |
| 100+ |
£0.629 |
Price per unit Ex VAT
|
2mm Socket |
Blue |
10A |
2mm |
Socket |
Straight (Panel) |
Yes |
Jack socket |
Electro PJP 224-M5-C-CD1-J Jack Socket Yellow 2mm Pin Solder Terminal |
02-8499
|
|
Despatched within 4 working days - 21 in stock
|
10+ £0.575
Price per unit Ex VAT
|
2mm Socket |
Yellow |
10A |
2mm |
Socket |
Straight (Panel) |
Yes |
Jack socket |
Electro PJP 224-M5-C-CD1-N Jack Socket 2mm Black Solder Terminal |
02-8500
|
|
Out of stockBack order, lead time 6 weeks
|
5+ £0.843
Price per unit Ex VAT
|
2mm Socket |
Black |
10A |
2mm |
Socket |
Straight (Panel) |
Yes |
Jack socket |
Electro PJP 224-M5-C-CD1-R Jack Socket 2mm Pin Red Solder Terminal |
02-8501
|
|
Out of stockBack order, lead time 6 weeks
|
5+ £0.843
Price per unit Ex VAT
|
2mm Socket |
Red |
10A |
2mm |
Socket |
Straight (Panel) |
Yes |
Jack socket |
Electro PJP 224-M5-C-CD1-V Jack Socket 2mm Pin Diameter Green Solder Terminal |
02-8502
|
|
Despatched within 4 working days - 58 in stock
|
5+ £0.702
| 5+ |
£0.702 |
| 10+ |
£0.646 |
| 100+ |
£0.629 |
Price per unit Ex VAT
|
2mm Socket |
Green |
10A |
2mm |
Socket |
Straight (Panel) |
Yes |
Jack socket |
Electro PJP 3230-C-CD1-BC Jack Socket 4mm White 1pc |
02-8530
|
|
Despatched within 4 working days - 28 in stock
|
5+ £0.900
Price per unit Ex VAT
|
4mm Socket |
White |
36A |
4mm |
Socket |
Straight (Panel) |
Yes |
Jack socket |
Electro PJP 3230-C-CD1-BL Electro Jack Socket 4mm Pin Blue 1pc |
02-8531
|
|
|
10+ £0.680
Price per unit Ex VAT
|
4mm Socket |
Blue |
36A |
4mm |
Socket |
Straight (Panel) |
Yes |
Jack socket |
Electro PJP 3230-C-CD1-J Jack Socket 4mm Pin Yellow 1pc |
02-8532
|
|
Despatched within 4 working days - 28 in stock
|
10+ £0.563
Price per unit Ex VAT
|
4mm Socket |
Yellow |
36A |
4mm |
Socket |
Straight (Panel) |
Yes |
Jack socket |
Electro PJP 3230-C-CD1-N Jack Socket 4 mm Pin Diameter Black 1pc |
02-8533
|
|
Despatched within 4 working days - 4 in stock
|
10+ £0.681
Price per unit Ex VAT
|
|
Black |
36A |
4mm |
Socket |
Straight (Panel) |
Yes |
Jack socket |
Electro PJP 3230-C-CD1-R Jack Socket 4mm Pin Diameter Red 1pc |
02-8534
|
|
|
10+ £0.681
Price per unit Ex VAT
|
4mm Socket |
Red |
36A |
4mm |
Socket |
Straight (Panel) |
Yes |
Jack socket |
Electro PJP 3230-C-CD1-V Jack Socket 4 mm Pin Diameter Green 1pc |
02-8535
|
|
Despatched within 4 working days - 23 in stock
|
10+ £0.563
Price per unit Ex VAT
|
|
Green |
36A |
4mm |
Socket |
Straight (Panel) |
Yes |
Jack socket |