Electro PJP 3230-C-CD1-BC Jack Socket 4mm White 1pc

MPN
3230-C-CD1-BC
Brand
PJP
EAN-13
3665349002589
Order Code
02-8530
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.900
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Electro PJP 3230-C-CD1-BC jack socket features a 4 mm pin diameter in a white finish and is typically used as a laboratory connector. This safety jack plug is ideal for secure connections in testing equipment and other electrical applications. It provides reliable performance for both professional and educational environments.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour White
Nominal Current 36A
Pin Ø 4mm
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot