Electro PJP 3230-C-CD1-J Jack Socket 4mm Pin Yellow 1pc

MPN
3230-C-CD1-J
Brand
PJP
EAN-13
3665349002565
Order Code
02-8532
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.563
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Electro PJP 3230-C-CD1-J jack socket features a 4 mm pin diameter and comes in a yellow single piece. It is commonly used as a laboratory connector, providing a reliable and safe connectivity option. This safety jack socket is ideal for applications that require secure and durable electrical connections.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Yellow
Nominal Current 36A
Pin Ø 4mm
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot