Electro PJP 224-M5-C-CD1-J Jack Socket Yellow 2mm Pin Solder Terminal

MPN
224-M5-C-CD1-J
Brand
PJP
EAN-13
3665349002916
Order Code
02-8499
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.575
100+ £0.561
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Electro PJP 224-M5-C-CD1-J is a yellow, 2 mm jack socket designed for secure laboratory connections. This safety jack connector is ideal for use with precision instruments requiring reliable, insulated contacts. Typically employed in testing and measurement environments, it ensures accurate and safe electrical connectivity.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Yellow
Nominal Current 10A
Pin Ø 2mm
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot