Electro PJP 3230-C-CD1-V Jack Socket 4 mm Pin Diameter Green 1pc

MPN
3230-C-CD1-V
Brand
PJP
EAN-13
3665349002534
Order Code
02-8535
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.563
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The Electro PJP 3230-C-CD1-V is a 4 mm green jack socket designed for secure laboratory connections. This safety jack socket is typically used in electronic testing and measurement applications. It ensures reliable connections, ideal for educational and professional environments.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green
Nominal Current 36A
Pin Ø 4mm
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot