Electro PJP 224-M5-C-CD1-R Jack Socket 2mm Pin Red Solder Terminal

MPN
224-M5-C-CD1-R
Brand
PJP
EAN-13
3665349002893
Order Code
02-8501
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.843
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stockBack order, lead time 6 weeks


The Electro PJP 224-M5-C-CD1-R jack socket is a 2 mm red connector designed for precise laboratory applications. It ensures safety and reliable connection in electronic setups, functioning as a safety jack socket. This single-piece component is ideal for use in educational environments and experimental circuits.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
Nominal Current 10A
Pin Ø 2mm
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot