Electro PJP 3230-C-CD1-N Jack Socket 4 mm Pin Diameter Black 1pc

MPN
3230-C-CD1-N
Brand
PJP
EAN-13
3665349002558
Order Code
02-8533
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.681
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Electro PJP 3230-C-CD1-N jack socket is a high-quality 4 mm laboratory connector, designed for secure and reliable electrical connections. Its safety jack socket feature makes it suitable for safe use in laboratory and experimental settings. This black safety jack connector is ideal for integrating with hirschmann connectors and ensuring reliable performance in various electrical applications.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Black
Nominal Current 36A
Pin Ø 4mm
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot