Electro PJP 224-M5-C-CD1-BL Jack Socket 2mm Blue 1pc Solder Terminal 0.50mm²

MPN
224-M5-C-CD1-BL
Brand
PJP
EAN-13
3665349002923
Order Code
02-8498
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.702
10+ £0.646
100+ £0.629
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Electro PJP 224-M5-C-CD1-BL jack socket features a pin diameter of 2 mm, available in blue, and is sold as a single piece. This safety jack socket provides secure connections for laboratory and electrical testing environments. The socket's design makes it ideal for use in precision applications requiring reliable and durable connectivity.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Blue
Nominal Current 10A
Pin Ø 2mm
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot