Electro PJP 224-M5-C-CD1-N Jack Socket 2mm Black Solder Terminal

MPN
224-M5-C-CD1-N
Brand
PJP
EAN-13
3665349002909
Order Code
02-8500
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.843
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stockBack order, lead time 6 weeks


The Electro PJP 224-M5-C-CD1-N jack socket features a 2 mm pin diameter and a sleek black design. This safety jack connector is ideal for laboratory settings where secure and reliable connections are essential. It is typically used in applications requiring precise and durable electrical connections in testing and measurement environments.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Black
Nominal Current 10A
Pin Ø 2mm
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot