Electro PJP 224-M5-C-CD1-V Jack Socket 2mm Pin Diameter Green Solder Terminal

MPN
224-M5-C-CD1-V
Brand
PJP
EAN-13
3665349002886
Order Code
02-8502
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.702
10+ £0.646
100+ £0.629
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The Electro PJP 224-M5-C-CD1-V jack socket is a green, 2 mm laboratory connector designed for safety and reliability. Manufactured by Electro PJP, it serves as a crucial component for connecting safety jack plugs in electrical and electronic applications. Typically used in laboratory settings, this 2 mm jack socket ensures secure connections for testing and measurement equipment.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green
Nominal Current 10A
Pin Ø 2mm
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot