Electro PJP 3230-C-CD1-R Jack Socket 4mm Pin Diameter Red 1pc

MPN
3230-C-CD1-R
Brand
PJP
EAN-13
3665349002541
Order Code
02-8534
Country of Origin
France
View Full Product Range (11)

Discontinued


The Electro PJP 3230-C-CD1-R jack socket is a robust 4 mm pin diameter connector, ideal for laboratory and safety applications. This red jack socket ensures secure and reliable connections and is perfect for use with various hirschmann connectors. Designed for precision and durability, it supports efficient data and power transmission.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
Nominal Current 36A
Pin Ø 4mm
Type Jack socket

Trustpilot