econ connect BL17/2G8 SIL Socket 2 rows 17 pins per row standard |
02-6967
|
|
Despatched within 4 working days - 115 in stock
|
10+ £0.450
Price per unit Ex VAT
|
34 |
2.54mm |
|
(L x W x H) 43.68 x 8.70 x 5.00 mm |
5.00mm |
43.68mm |
3A |
3A |
1000V AC |
2 |
Perpendicular (to the PCB) |
3mm |
17 |
|
4.25mm |
8.70mm |
Receptacles (standard) |
2.54mm |
PBT |
Black |
econ connect BL20/2G8 SIL Socket 2 rows 20 pins/row 1pc |
02-6968
|
|
Despatched within 4 working days - 182 in stock
|
10+ £0.663
Price per unit Ex VAT
|
40 |
2.54mm |
|
(L x W x H) 51.30 x 8.70 x 5.00 mm |
5.00mm |
51.30mm |
3A |
3A |
1000V AC |
2 |
Perpendicular (to the PCB) |
3mm |
20 |
|
4.25mm |
8.70mm |
Receptacles (standard) |
2.54mm |
PBT |
Black |
econ connect BL22/1G8 SIL Socket 1 row 22 pins 1pc standard |
02-6969
|
|
Despatched within 4 working days - 177 in stock
|
10+ £0.410
Price per unit Ex VAT
|
22 |
N/A |
|
(L x W x H) 56.38 x 11.50 x 2.54 mm |
2.54mm |
56.38mm |
1A |
1A |
500V AC |
1 |
Perpendicular (to the PCB) |
3mm |
22 |
|
|
11.50mm |
Receptacles (standard) |
2.54mm |
PBT |
Black |
econ connect BL4/1W8 SIL Socket 1 row 4 pins standard 1pc |
02-6970
|
|
Despatched within 4 working days - 34 in stock
|
50+ £0.134
Price per unit Ex VAT
|
4 |
N/A |
|
(L x W x H) 10.20 x 10.16 x 5.80 mm |
5.80mm |
10.20mm |
1A |
1A |
500V AC |
1 |
Parallel (to the PCB) |
3.30mm |
4 |
|
|
10.16mm |
Receptacles (standard) |
2.54mm |
PBT |
Black |
econ connect BL40/1G8 standard SIL Socket 1 row 40 pins |
02-6971
|
|
Despatched within 4 working days - 478 in stock
|
10+ £0.543
Price per unit Ex VAT
|
40 |
N/A |
|
(L x W x H) 102.1 x 11.50 x 2.54 mm |
2.54mm |
102.1mm |
1A |
1A |
500V AC |
1 |
Perpendicular (to the PCB) |
3mm |
40 |
|
|
11.50mm |
Receptacles (standard) |
2.54mm |
PBT |
Black |
econ connect BL5/1G8 SIL Socket 5 pins/row 1 row standard 1pc |
02-6972
|
|
Despatched within 4 working days - 660 in stock
|
50+ £0.130
Price per unit Ex VAT
|
5 |
N/A |
|
(L x W x H) 13.20 x 11.50 x 2.54 mm |
2.54mm |
13.20mm |
1A |
1A |
500V AC |
1 |
Perpendicular (to the PCB) |
3mm |
5 |
|
|
11.50mm |
Receptacles (standard) |
2.54mm |
PBT |
Black |
econ connect BL5/2G5 SIL Socket 2 rows 5 pins per row 1pc standard |
02-6973
|
|
Despatched within 4 working days - 3 in stock
|
10+ £0.466
Price per unit Ex VAT
|
10 |
2.54mm |
20 MOhm. |
(L x W x H) 13.20 x 8.70 x 5.00 mm |
5.00mm |
13.20mm |
3A |
3A |
1000V AC |
2 |
Perpendicular (to the PCB) |
3mm |
5 |
0.50mm |
4.25mm |
8.70mm |
Receptacles (standard) |
2.54mm |
PBT |
Black |
econ connect BL5/2W8 SIL Socket 2 rows 5 pins/row 1pc |
02-6974
|
|
|
25+ £0.187
Price per unit Ex VAT
|
10 |
2.54mm |
|
(L x W x H) 12.70 x 12.60 x 8.50 mm |
8.50mm |
12.70mm |
1A |
1A |
500V AC |
2 |
Parallel (to the PCB) |
3.50mm |
5 |
|
|
12.60mm |
Receptacles (standard) |
2.54mm |
PBT |
Black |
econ connect BL8/2G8 SIL Socket 2x8 Pin rows standard module 1pc |
02-6975
|
|
Despatched within 4 working days - 78 in stock
|
20+ £0.269
Price per unit Ex VAT
|
16 |
|
|
(L x W x H) 20.82 x 8.70 x 5.00 mm |
5.00mm |
20.82mm |
3A |
3A |
1000V AC |
2 |
Perpendicular (to the PCB) |
3mm |
8 |
|
4.25mm |
8.70mm |
Receptacles (standard) |
2.54mm |
PBT |
Black |