econ connect BL5/2G5 SIL Socket 2 rows 5 pins per row 1pc standard

Image Representative of Range

econ connect BL5/2G5 SIL Socket 2 rows 5 pins per row 1pc standard

MPN
BL5/2G5
Brand
econ connect
EAN-13
2050002973602
Order Code
02-6973
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.466
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The econ connect SIL socket BL5/2G5 features two rows with five pins per row, offering reliable connectivity in compact spaces. This standard receptacle, is ideal for electronic applications that require a secure and stable connection. It is commonly used in circuit boards and electronic devices for efficient signal and power transmission.
Type Receptacles (standard)
Number of Positions 10
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT
Colour Black
Connection Print
Contact Material Copper alloy
Contact Resistance 20 MOhm.
Contact surface Gold plated
Dim (L x W x H) 13.20 x 8.70 x 5.00 mm
Height 5.00mm
Industrial packaging No
Length 13.20mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3mm
Pin Ø 0.50mm
Pin shape Rectangular
Pins per row 5
Separable No
Socket depth 4.25mm
Width 8.70mm

Reviews

Be the first to submit a review

Trustpilot