econ connect BL20/2G8 SIL Socket 2 rows 20 pins/row 1pc

Image Representative of Range

econ connect BL20/2G8 SIL Socket 2 rows 20 pins/row 1pc

MPN
BL20/2G8
Brand
econ connect
EAN-13
2050002924697
Order Code
02-6968
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.663
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 215 in stock

The econ connect SIL socket BL20/2G8 is a standard receptacle featuring two rows with 20 pins each. It is ideal for applications requiring reliable and efficient electrical connections in various electronic projects and devices. econ connect manufactures this part, known for its robust design and ease of integration into circuit boards.
Type Receptacles (standard)
Number of Positions 40
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 51.30 x 8.70 x 5.00 mm
Height 5.00mm
Industrial packaging No
Length 51.30mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 20
Separable No
Socket depth 4.25mm
Width 8.70mm

Reviews

Be the first to submit a review

Trustpilot