econ connect BL8/2G8 SIL Socket 2x8 Pin rows standard module 1pc

Image Representative of Range

econ connect BL8/2G8 SIL Socket 2x8 Pin rows standard module 1pc

MPN
BL8/2G8
Brand
econ connect
EAN-13
2050002926677
Order Code
02-6975
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.269
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

The econ connect SIL socket BL8/2G8, with two rows and eight pins per row, serves as a standard receptacle. This component is ideal for use in electronic and electrical circuit connections. Typically, it is employed in industries requiring reliable socket interfaces for modular and compact designs.
Type Receptacles (standard)
Number of Positions 16
Pitch 2.54mm
Case Material PBT
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 20.82 x 8.70 x 5.00 mm
Height 5.00mm
Industrial packaging No
Length 20.82mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 8
Separable No
Socket depth 4.25mm
Width 8.70mm

Reviews

Be the first to submit a review

Trustpilot