econ connect BL40/1G8 standard SIL Socket 1 row 40 pins

Image Representative of Range

econ connect BL40/1G8 standard SIL Socket 1 row 40 pins

MPN
BL40/1G8
Brand
econ connect
EAN-13
2050002924819
Order Code
02-6971
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.543
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 488 in stock

The SIL socket by econ connect features a single row with 40 pins, ideal for standard connector applications. Known for its reliability, this receptacle is commonly used in electronics prototyping and circuit board connections. Its compact design ensures versatility in various electrical assemblies.
Type Receptacles (standard)
Number of Positions 40
Pitch 2.54mm
Row Spacing N/A
Case Material PBT
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 102.1 x 11.50 x 2.54 mm
Height 2.54mm
Industrial packaging No
Length 102.1mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 500V AC
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 40
Separable No
Width 11.50mm

Reviews

Be the first to submit a review

Trustpilot