econ connect BL4/1W8 SIL Socket 1 row 4 pins standard 1pc

Image Representative of Range

econ connect BL4/1W8 SIL Socket 1 row 4 pins standard 1pc

MPN
BL4/1W8
Brand
econ connect
EAN-13
2050002924772
Order Code
02-6970
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.134
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The SIL socket, manufactured by econ connect, features a single row of four pins for easy connectivity. It is ideal for prototyping and small-scale electronic projects. Suitable for standard receptacle applications, it offers reliable performance in various electronic assemblies.
Type Receptacles (standard)
Number of Positions 4
Pitch 2.54mm
Row Spacing N/A
Case Material PBT
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 10.20 x 10.16 x 5.80 mm
Height 5.80mm
Industrial packaging No
Length 10.20mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 500V AC
Number of Rows 1
Orientation Parallel (to the PCB)
Pin length (PCB) 3.30mm
Pin shape Rectangular
Pins per row 4
Separable No
Width 10.16mm

Reviews

Be the first to submit a review

Trustpilot