econ connect BL5/2W8 SIL Socket 2 rows 5 pins/row 1pc

Image Representative of Range

econ connect BL5/2W8 SIL Socket 2 rows 5 pins/row 1pc

MPN
BL5/2W8
Brand
econ connect
EAN-13
2050002924932
Order Code
02-6974
Country of Origin
Taiwan
View Full Product Range (9)

Discontinued


The econ connect SIL socket, model BL5/2W8, features two rows with five pins each. Manufactured by econ connect, it serves as a standard receptacle to facilitate secure electrical connections. This component is typically used in electronic projects and prototypes requiring reliable interface solutions.
Type Receptacles (standard)
Number of Positions 10
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 12.70 x 12.60 x 8.50 mm
Height 8.50mm
Industrial packaging No
Length 12.70mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 500V AC
Number of Rows 2
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin shape Rectangular
Pins per row 5
Separable No
Width 12.60mm

Trustpilot