econ connect BL17/2G8 SIL Socket 2 rows 17 pins per row standard

Image Representative of Range

econ connect BL17/2G8 SIL Socket 2 rows 17 pins per row standard

MPN
BL17/2G8
Brand
econ connect
EAN-13
2050002924635
Order Code
02-6967
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.450
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

The econ connect SIL socket BL17/2G8 features 2 rows with 17 pins per row, manufactured for reliable electrical connections. This standard receptacle is ideal for use in electronic and industrial equipment needing secure and efficient socket connections. Suitable for both professional and hobbyist applications, it ensures durability and consistent performance.
Type Receptacles (standard)
Number of Positions 34
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 43.68 x 8.70 x 5.00 mm
Height 5.00mm
Industrial packaging No
Length 43.68mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 17
Separable No
Socket depth 4.25mm
Width 8.70mm

Reviews

Be the first to submit a review

Trustpilot