econ connect BL22/1G8 SIL Socket 1 row 22 pins 1pc standard

Image Representative of Range

econ connect BL22/1G8 SIL Socket 1 row 22 pins 1pc standard

MPN
BL22/1G8
Brand
econ connect
EAN-13
2050002924710
Order Code
02-6969
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.410
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 208 in stock

The econ connect SIL socket BL22/1G8 features a single row with 22 pins, suitable for connector applications. Manufactured by econ connect, this standard receptacle is designed for efficient electrical connectivity. It is commonly used in electronics projects and prototyping for secure pin connections.
Type Receptacles (standard)
Number of Positions 22
Pitch 2.54mm
Row Spacing N/A
Case Material PBT
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 56.38 x 11.50 x 2.54 mm
Height 2.54mm
Industrial packaging No
Length 56.38mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 500V AC
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 22
Separable No
Width 11.50mm

Reviews

Be the first to submit a review

Trustpilot