econ connect BL5/1G8 SIL Socket 5 pins/row 1 row standard 1pc

Image Representative of Range

econ connect BL5/1G8 SIL Socket 5 pins/row 1 row standard 1pc

MPN
BL5/1G8
Brand
econ connect
EAN-13
2050002924871
Order Code
02-6972
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.130
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 660 in stock

econ connect manufactures the SIL socket BL5/1G8, featuring one row with five pins. This standard receptacle is ideal for applications requiring compact and straightforward connectivity solutions. Commonly used in electronics projects, it provides reliable connections for small-scale or prototype circuits.
Type Receptacles (standard)
Number of Positions 5
Pitch 2.54mm
Row Spacing N/A
Case Material PBT
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 13.20 x 11.50 x 2.54 mm
Height 2.54mm
Industrial packaging No
Length 13.20mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 500V AC
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 5
Separable No
Width 11.50mm

Reviews

Be the first to submit a review

Trustpilot