Eaton 118455 M22-I1M/SS Housing 1 slot ØxH 22x84mm Grey 1pc |
02-5689
|
|
Available to back order
|
1+ £221.26
Price per unit Ex VAT
|
22mm |
Grey |
IP66, IP67, IP69 |
Surface mounting housing |
IP66 |
4X |
|
140mm |
22.5mm |
(Ø x H) 22 mm x 84 mm |
Grey |
|
84mm |
Stainless steel |
|
Other |
140mm |
Stainless steel |
M22-I1M/SS |
|
Eaton 118457 Housing M22-I1M-SAL 1 slot Ø22x84mm Grey 1pc |
02-5690
|
|
Available to back order
|
1+ £74.75
Price per unit Ex VAT
|
22mm |
Grey |
IP66, IP67, IP69 |
Surface mounting housing |
IP67 |
4X |
|
79mm |
22.5mm |
(Ø x H) 22 mm x 84 mm |
Grey |
|
84mm |
Aluminium |
|
Other |
79mm |
Aluminium |
M22-I1M-SAL |
|
Eaton 216535 M22-I1 Housing 1 slot floor mount 22x80mm Anthracite |
02-6110
|
|
Despatched within 4 working days - 108 in stock
|
1+ £18.05
Price per unit Ex VAT
|
22mm |
Grey |
IP67/IP69K |
Surface mounting housing |
|
12 |
|
74mm |
22.5mm |
(Ø x H) 22 mm x 80 mm |
Anthracite |
|
|
Plastic |
|
Other |
56mm |
Plastic |
|
+70°C |
Eaton M22-IY1 Housing 1-slot Floor Mount 22x80mm Anthracite |
02-6111
|
|
Despatched within 4 working days - 71 in stock
|
1+ £19.80
Price per unit Ex VAT
|
22mm |
Yellow |
IP67/IP69K |
Surface mounting housing |
|
13 |
|
80mm |
22.5mm |
(Ø x H) 22 mm x 80 mm |
Anthracite |
|
|
Plastic |
EMERGENCY STOP/EMERGENCY STOP BUTTONS |
Other |
56mm |
Plastic |
|
+70°C |
Eaton 216537 M22-I2 housing 2 slots floor mount anthracite 22x80 mm |
02-6112
|
|
Despatched within 4 working days - 88 in stock
|
1+ £22.55
Price per unit Ex VAT
|
22mm |
Grey |
IP67/IP69K |
Surface mounting housing |
|
4X |
|
80mm |
22.5mm |
(Ø x H) 22 mm x 80 mm |
Anthracite |
|
|
Plastic |
|
Other |
56mm |
Plastic |
|
+70°C |
Eaton 216538 M22-I3 housing for 3 slots 22x80mm anthracite floor mount |
02-6113
|
|
Despatched within 4 working days - 11 in stock
|
1+ £25.33
Price per unit Ex VAT
|
22mm |
Grey |
IP67/IP69K |
Surface mounting housing |
|
13 |
|
80mm |
22.5mm |
(Ø x H) 22 mm x 80 mm |
Anthracite |
|
|
Plastic |
|
Other |
56mm |
Plastic |
|
+70°C |
Eaton M22-I4 Housing 4 slots floor mounting 22x80mm anthracite |
02-6114
|
|
Despatched within 4 working days - 80 in stock
|
1+ £30.63
Price per unit Ex VAT
|
22mm |
Grey |
IP67/IP69K |
Surface mounting housing |
|
3R |
|
80mm |
22.5mm |
(Ø x H) 22 mm x 80 mm |
Anthracite |
|
|
Plastic |
|
Other |
56mm |
Plastic |
|
+70°C |
Eaton 216540 M22-I6 housing with 6 slots floor mount anthracite |
02-6115
|
|
Despatched within 4 working days - 23 in stock
|
1+ £44.96
Price per unit Ex VAT
|
22mm |
Grey |
IP66 |
Surface mounting housing |
|
3R |
|
80mm |
22.5mm |
(Ø x H) 22 mm x 80 mm |
Anthracite |
|
|
Plastic |
|
Other |
56mm |
Plastic |
|
+70°C |
Eaton 216552 M22-H5 housing 5 slots grey 1pc |
02-6121
|
|
Despatched within 4 working days - 2 in stock
|
1+ £26.97
Price per unit Ex VAT
|
|
|
IP40 |
|
|
4X |
FALSE |
|
|
|
Grey |
5 |
|
|
|
|
|
Plastic |
M22-H5 |
+70°C |
Eaton 222688 M22-I12 housing 125x160x240mm 1pc robust construction |
02-6291
|
|
Despatched within 4 working days - 13 in stock
|
1+ £147.45
Price per unit Ex VAT
|
|
Grey |
IP66 |
Surface mounting housing |
|
3R |
|
240mm |
22.5mm |
(L x W x H) 125 x 160 x 240 mm |
|
|
|
Plastic |
|
Other |
125mm |
Plastic |
M22-I12 |
|