Eaton 216537 M22-I2 housing 2 slots floor mount anthracite 22x80 mm

MPN
216537
Brand
Eaton
EAN-13
4015082165376
Order Code
02-6112
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

Eaton's M22-I2 housing features two installation slots designed for floor mounting, measuring 22 mm by 80 mm. This anthracite component, measuring 80 mm in length, 106 mm in width, and 56 mm in height, is ideal for switches and buttons in various control and indication devices. Typical applications include use in industrial control settings or as accessories for command and signalling devices.
IP Rating IP67/IP69K
Type Housing
(Ø) 22mm
Colour housing cover Grey
Construction type housing Surface mounting housing
Degree of protection (NEMA) 4X
Depth 80mm
Diameter openings 22.5mm
Dim (Ø x H) 22 mm x 80 mm
Factory colour Anthracite
Housing Material Plastic
Housing material quality Other
Length 56mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 2 Installation posts
Misc Attribute 2 M22-I2
Mounting Type Floor
Number of command positions 2
Recess Diameter 22mm
Width 120mm

Reviews

Be the first to submit a review

Trustpilot